-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609017-2-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
106 In Stock |
|
$19.7854 / $25.2400 | Buy Now |
DISTI #
1-6609017-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609017-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$15.9418 / $19.1842 | Buy Now |
DISTI #
COR6EC8
|
Heilind Electronics | 1-6609017-2 6EC8=F7566 S0 | Americas - 0 in Stock |
|
$20.7846 / $21.1094 | Buy Now |
|
Onlinecomponents.com | 6EC8=F7566 S0 RoHS: Compliant |
151 In Stock |
|
$16.4800 / $22.8000 | Buy Now |
DISTI #
COR6EC8
|
Interstate Connecting Components | 1-6609017-2 6EC8=F7566 S0 | 0 |
|
$20.7846 / $21.1094 | Buy Now |
DISTI #
1-6609017-2
|
Avnet Abacus | (Alt: 1-6609017-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6EC8=F7566 S0 RoHS: Compliant |
151 In Stock |
|
$16.4800 / $22.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609017-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609017-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |