1-6609014-2
TE Connectivity
Description: (1-6609014-2) 6EF8=F7377 S0

Overview of 1-6609014-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for 1-6609014-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CCM1704-ND
DigiKey PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk 111
In Stock
  • 1 $19.0000
  • 10 $14.6410
  • 40 $12.6075
  • 80 $11.7302
  • 120 $11.2558
  • 280 $11.1000
$11.1000 / $19.0000 Buy Now
DISTI # 1-6609014-2
Avnet Americas Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609014-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk 0
  • 120 $12.6096
  • 200 $12.2544
  • 320 $11.8992
  • 600 $11.5440
  • 1,200 $11.1888
  • 6,000 $10.8336
  • 12,000 $10.4784
$10.4784 / $12.6096 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks Container: Box 0
Box
  • 120 $10.4500
$10.4500 Buy Now
DISTI # COR6EF8
Heilind Electronics 1-6609014-2 6EF8=F7377 S0 Americas - 0 in Stock
  • 120 $13.8750
  • 600 $12.4375
$12.4375 / $13.8750 Buy Now
Onlinecomponents.com 6EF8=F7377 S0 RoHS: Compliant 129 In Stock
  • 5 $18.7400
  • 10 $16.2400
  • 30 $15.5500
  • 60 $14.0700
  • 90 $13.1300
  • 120 $12.4500
$12.4500 / $18.7400 Buy Now
DISTI # COR6EF8
Interstate Connecting Components 1-6609014-2 6EF8=F7377 S0 0
  • 120 $13.8750
  • 600 $12.4375
$12.4375 / $13.8750 Buy Now
DISTI # 1-6609014-2
Avnet Abacus Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount (Alt: 1-6609014-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 6EF8=F7377 S0 RoHS: Compliant 129 In Stock
  • 5 $18.7400
  • 10 $16.2400
  • 30 $15.5500
  • 60 $14.0700
  • 90 $13.1300
  • 120 $12.4500
$12.4500 / $18.7400 Buy Now

CAD Models for 1-6609014-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-6609014-2 by TE Connectivity

1-6609014-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 1-6609014-2
    TE Connectivity
    (1-6609014-2) 6EF8=F7377 S0
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6609014-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6609014-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-6609014-2 would you like to use for your alert(s)?
  • Please alert me when 1-6609014-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-6609014-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6609014-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-6609014-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6609014-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6609014-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: