-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609008-8) 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7266
|
Newark | Power Line Filters 6Ejhs1=F8163 |Amp Te Connectivity 1-6609008-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $13.8200 | Buy Now |
DISTI #
CCM2062-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8718 | Buy Now |
DISTI #
1-6609008-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609008-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$6.4074 / $7.7106 | Buy Now |
DISTI #
571-1-6609008-8
|
Mouser Electronics | Power Line Filters 6EJHS1=F8163 RoHS: Compliant | 0 |
|
$8.7500 / $11.0900 | Order Now |
DISTI #
COR6EJHS1
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR6EJHS1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6EJHS1=F8163 RoHS: Compliant | 0 |
|
$6.4600 / $9.5600 | Buy Now |
DISTI #
COR6EJHS1
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR6EJHS1 | 0 |
|
Buy Now | |
|
Master Electronics | 6EJHS1=F8163 RoHS: Compliant | 0 |
|
$6.4600 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609008-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609008-8
TE Connectivity
(1-6609008-8) 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.005 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |