Part Details for 1-6609008-5 by TE Connectivity
Overview of 1-6609008-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-6609008-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1251-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
84 In Stock |
|
$8.2375 / $17.1100 | Buy Now |
DISTI #
1-6609008-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A ST 1 Port - Bulk (Alt: 1-6609008-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$6.9325 / $7.6628 | Buy Now |
|
Future Electronics | Corcom EJH Series 15 A Compact Medical RFI Filter - IEC Connector - 15EJHP RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 80Box |
|
$8.0500 / $8.1600 | Buy Now |
|
Future Electronics | Corcom EJH Series 15 A Compact Medical RFI Filter - IEC Connector - 15EJHP RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.0500 / $8.1600 | Buy Now |
DISTI #
COR15EJHP
|
Heilind Electronics | 1-6609008-5 15EJHP=F8054 | Americas - 0 in Stock |
|
$9.6719 / $10.4604 | Buy Now |
|
Onlinecomponents.com | 15EJHP=F8054 RoHS: Compliant |
6 In Stock |
|
$8.0000 / $10.2400 | Buy Now |
DISTI #
COR15EJHP
|
Interstate Connecting Components | 1-6609008-5 15EJHP=F8054 | 0 |
|
$9.6719 / $10.4604 | Buy Now |
DISTI #
1-6609008-5
|
Avnet Abacus | (Alt: 1-6609008-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15EJHP=F8054 RoHS: Compliant |
6 In Stock |
|
$8.0000 / $10.2400 | Buy Now |
|
New Advantage Corporation | Corcom EJH Series 15 A Compact Medical RFI Filter - IEC Connector - 15EJHP RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$9.3600 / $10.0300 | Buy Now |
Part Details for 1-6609008-5
1-6609008-5 CAD Models
1-6609008-5 Part Data Attributes
|
1-6609008-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609008-5
TE Connectivity
(1-6609008-5) 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |