-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0701
|
Newark | Ac Power Entry Modules 10A Iec-1/4 Faston Rht Ang |Amp Te Connectivity 1-6609008-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$8.1600 / $11.2100 | Buy Now |
DISTI #
CCM1245-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4143 | Buy Now |
DISTI #
1-6609008-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port - Bulk (Alt: 1-6609008-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6672 / $6.2675 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Box | 0Box |
|
$6.3500 | Buy Now |
DISTI #
COR10EJH2
|
Heilind Electronics | 1-6609008-2 10EJH2=F8048 | Americas - 0 in Stock |
|
$7.9063 / $8.5556 | Buy Now |
|
Onlinecomponents.com | 10EJH2=F8048 RoHS: Compliant |
115 Partner Stock |
|
$9.2800 / $16.5300 | Buy Now |
DISTI #
66701090
|
Verical | Medium Performance Power Inlet Filter RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 115 |
|
$7.4300 / $7.7100 | Buy Now |
DISTI #
166090082-TEC
|
TME | Connector: AC supply | 115 |
|
Buy Now | |
DISTI #
COR10EJH2
|
Interstate Connecting Components | 1-6609008-2 10EJH2=F8048 | 0 |
|
$7.9063 / $8.5556 | Buy Now |
DISTI #
1-6609008-2
|
Avnet Abacus | (Alt: 1-6609008-2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609008-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609008-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |