-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2023
|
Newark | 15Eas1=F7901N S0 |Corcom Te Connectivity 1-6609005-0 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-6609005-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 1-6609005-0) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72029780
|
RS | Filter, 15EAS1=F7901N S0 | TE Connectivity 1-6609005-0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8600 / $18.4200 | RFQ |
|
Onlinecomponents.com | 15EAS1=F7901N S0 RoHS: Compliant |
325 Partner Stock |
|
$9.8200 / $14.1400 | Buy Now |
DISTI #
23508576
|
Verical | Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 325 |
|
$10.6100 / $12.0000 | Buy Now |
|
Master Electronics | 15EAS1=F7901N S0 RoHS: Compliant |
325 Partner Stock |
|
$9.8200 / $14.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609005-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609005-0
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 1-6609005-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609005-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609005-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609005-0 vs 1-6609005-3 |
6609001-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609005-0 vs 6609001-7 |
2-6609128-8 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 1-6609005-0 vs 2-6609128-8 |
15EAH1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609005-0 vs 15EAH1 |
6609124-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609005-0 vs 6609124-1 |
1-6609107-8 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609005-0 vs 1-6609107-8 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609005-0 vs 10EAH1 |
PM0S0DM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609005-0 vs PM0S0DM6E |
6609006-8 | Mains Power Connector, 115/230VAC | TE Connectivity | 1-6609005-0 vs 6609006-8 |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609005-0 vs 10EBH1 |