-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609001-1) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609001-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount - Bulk (Alt: 1-6609001-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 10EEB2=F7533G S0 RoHS: Compliant |
54 In Stock |
|
$13.1300 / $18.7800 | Buy Now |
DISTI #
63006501
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$18.6198 / $24.2010 | Buy Now |
DISTI #
1-6609001-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount (Alt: 1-6609001-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10EEB2=F7533G S0 RoHS: Compliant |
54 In Stock |
|
$13.1300 / $18.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609001-1
TE Connectivity
(1-6609001-1) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 1-6609001-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609001-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609000-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 1-6609001-1 vs 1-6609000-1 |
10EEA2 | 10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609001-1 vs 10EEA2 |
1-6609006-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609001-1 vs 1-6609006-4 |