1-6600333-0
TE Connectivity
Description: (1-6600333-0) MBXL VERT HDR 2P+16S+2P

Overview of 1-6600333-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1-6600333-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X9724
Newark Mbxl Vert Hdr 2P+16S+2P |Amp Te Connectivity 1-6600333-0 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.9300
$9.9300 Buy Now
DISTI # A107781-ND
DigiKey CONN HEADER MULTI-BEAM 20POS PCB Min Qty: 900 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 900 $10.4078
$10.4078 Buy Now
DISTI # 1-6600333-0
Avnet Americas Conn Power PL 4Power/16Signal POS Press Fit ST Thru-Hole 48 Terminal 1 Port - Trays (Alt: 1-6600333-0) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks, 3 Days Container: Tray 0
  • 900 $10.7594
  • 1,200 $10.4563
  • 2,100 $10.1532
  • 4,500 $9.8501
  • 9,000 $9.5471
  • 45,000 $9.2440
  • 90,000 $8.9409
$8.9409 / $10.7594 Buy Now
DISTI # 571-1-6600333-0
Mouser Electronics Power to the Board MBXL VERT HDR 2P+16S+2P RoHS: Compliant 0
  • 900 $10.4800
$10.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks Container: Tray 0
Tray
  • 900 $8.9200
$8.9200 Buy Now
DISTI # AMP1-6600333-0
Heilind Electronics MBXL VERT HDR 2P+16S+2P Americas - 0 in Stock
  • 900 $11.1427
$11.1427 Buy Now
Onlinecomponents.com MBXL VERT HDR 2P+16S+2P RoHS: Compliant 0
  • 225 $27.2800
  • 450 $14.4000
  • 675 $9.9000
  • 900 $9.7000
$9.7000 / $27.2800 Buy Now
DISTI # AMP1-6600333-0
Interstate Connecting Components MBXL VERT HDR 2P+16S+2P 0
  • 900 $11.1427
$11.1427 Buy Now
DISTI # 1-6600333-0
Avnet Abacus (Alt: 1-6600333-0) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MBXL VERT HDR 2P+16S+2P RoHS: Compliant 0
  • 225 $27.2800
  • 450 $14.4000
  • 675 $9.9000
  • 900 $9.7000
$9.7000 / $27.2800 Buy Now

CAD Models for 1-6600333-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-6600333-0 by TE Connectivity

1-6600333-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S16P4
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
42A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3u inch
Rated Current (Signal)
42 A
Rated Voltage
200 V
Reference Standard
UL
Terminal Length
0.165 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-6600333-0
    TE Connectivity
    (1-6600333-0) MBXL VERT HDR 2P+16S+2P
    VS

Alternate Parts for 1-6600333-0

This table gives cross-reference parts and alternative options found for 1-6600333-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6600333-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6600383-5 Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug TE Connectivity 1-6600333-0 vs 6600383-5
4-6450330-9 Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug TE Connectivity 1-6600333-0 vs 4-6450330-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6600333-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6600333-0 by TE Connectivity

  • Please alert me when 1-6600333-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-6600333-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6600333-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-6600333-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6600333-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6600333-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: