Part Details for 1-6568094-0 by TE Connectivity
Overview of 1-6568094-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6568094-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6568094-0-ND
|
DigiKey | FOSM 3.0TZ SC/DPX TO SC/DPX 10M Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-6568094-0
|
Avnet Americas | Cable Assembly Fiber Optic 10m 2(Duplex SC) to 2(Duplex SC) PL-PL (Alt: 1-6568094-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
1-6568094-0
|
Avnet Abacus | Cable Assembly Fiber Optic 10m 2(Duplex SC) to 2(Duplex SC) PL-PL (Alt: 1-6568094-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1-6568094-0
1-6568094-0 CAD Models
1-6568094-0 Part Data Attributes
|
1-6568094-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6568094-0
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |