Part Details for 1-654223-2 by TE Connectivity
Overview of 1-654223-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-654223-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9695
|
Newark | Drahtcrimper Kp |Amp Te Connectivity 1-654223-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3937-1-654223-2-ND
|
DigiKey | DRAHTCRIMPER KP Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-654223-2-ND
|
DigiKey | DRAHTCRIMPER KP Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1-654223-2
|
Avnet Americas | DRAHTCRIMPER KP - Bulk (Alt: 1-654223-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1-654223-2
|
Mouser Electronics | Crimpers / Crimping Tools DRAHTCRIMPER KP | 0 |
|
$582.3800 / $623.9600 | Order Now |
DISTI #
AMP1-654223-2
|
Heilind Electronics | DRAHTCRIMPER KP | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | DRAHTCRIMPER KP | 0 |
|
$409.9700 / $594.4100 | Buy Now |
DISTI #
AMP1-654223-2
|
Interstate Connecting Components | DRAHTCRIMPER KP | 0 |
|
$446.5882 / $640.0000 | Buy Now |
DISTI #
1-654223-2
|
Avnet Abacus | (Alt: 1-654223-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-654223-2
|
Avnet Abacus | (Alt: 1-654223-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-654223-2
1-654223-2 CAD Models
1-654223-2 Part Data Attributes
|
1-654223-2
TE Connectivity
Buy Now
|
Compare Parts:
1-654223-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |