Part Details for 1-647418-7 by TE Connectivity
Overview of 1-647418-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-647418-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-647418-7
|
Avnet Americas | 17P SL156 HSG,NO RAMP,LRG OPEN - Bulk (Alt: 1-647418-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing RCP 17 POS 3.96mm Crimp ST Cable Mount RoHS: Compliant |
69 In Stock |
|
$1.4600 / $2.2000 | Buy Now |
|
Master Electronics | Conn Housing RCP 17 POS 3.96mm Crimp ST Cable Mount RoHS: Compliant |
69 In Stock |
|
$1.4600 / $2.2000 | Buy Now |
Part Details for 1-647418-7
1-647418-7 CAD Models
1-647418-7 Part Data Attributes:
|
1-647418-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647418-7
TE Connectivity
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.66 inch | |
Body Length | 2.686 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.11 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
Alternate Parts for 1-647418-7
This table gives cross-reference parts and alternative options found for 1-647418-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647418-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1RB19UASMT | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | 1-647418-7 vs PH1RB19UASMT |
PH1RB19UBSMT | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | 1-647418-7 vs PH1RB19UBSMT |