Part Details for 1-647415-1 by TE Connectivity
Overview of 1-647415-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-647415-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5525
|
Newark | 11P Sl156 Hsg W/Ramp, lrg Open |Amp Te Connectivity 1-647415-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
A128105-ND
|
DigiKey | CONN RCPT HSG 11POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
197 In Stock |
|
$1.3201 / $1.6200 | Buy Now |
DISTI #
1-647415-1
|
Avnet Americas | 11P SL156 HSG W/RAMP,LRG OPEN - Bulk (Alt: 1-647415-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-647415-1
1-647415-1 CAD Models
1-647415-1 Part Data Attributes
|
1-647415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647415-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |