-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3006
|
Newark | 14P Sl156 Hsg, no Ramp, lrg Open Rohs Compliant: Yes |Amp Te Connectivity 1-647400-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2100 | Buy Now |
DISTI #
1-647400-4
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647400-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 14P SL156 HSG,NO RAMP,LRG OPEN RoHS: Compliant |
198 In Stock |
|
$1.3600 / $2.3300 | Buy Now |
|
Quest Components | 340 |
|
$1.4273 / $3.0860 | Buy Now | |
DISTI #
1-647400-4
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647400-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 14P SL156 HSG,NO RAMP,LRG OPEN RoHS: Compliant |
198 In Stock |
|
$1.3600 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647400-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647400-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Length | 2.218 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |