Part Details for 1-647123-0 by TE Connectivity
Overview of 1-647123-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-647123-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7246
|
Newark | 10P Mta156 Shrd Hdr Assy Sq Sn |Amp Te Connectivity 1-647123-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$7.6600 / $11.4000 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant |
479 In Stock |
|
$4.0800 / $7.3200 | Buy Now |
DISTI #
20799501
|
Verical | Conn Shrouded Header HDR 10Power POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 469 |
|
$2.0500 / $2.1300 | Buy Now |
DISTI #
80568090
|
Verical | Conn Shrouded Header HDR 10Power POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1523 | Americas - 10 |
|
$9.5189 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5 |
|
$3.2850 / $4.9275 | Buy Now |
DISTI #
TE Connectivity 1-647123-0
|
PEI Genesis | Board Connector 10 Contact(s) | 469 |
|
Buy Now | |
|
Master Electronics | 10P MTA156 SHRD HDR ASSY SQ SN RoHS: Compliant |
479 In Stock |
|
$4.0800 / $7.3200 | Buy Now |
Part Details for 1-647123-0
1-647123-0 CAD Models
1-647123-0 Part Data Attributes
|
1-647123-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647123-0
TE Connectivity
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.455 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.654 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |