-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647016-2) 12P MTA100 PSTD CONN ASSY 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H2838
|
Newark | 12P Mta100 Pstd Conn Assy 15Au Rohs Compliant: No |Amp Te Connectivity 1-647016-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.5900 | Buy Now |
DISTI #
1-647016-2-ND
|
DigiKey | CONN PLUG 12POS IDC 22AWG GOLD Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6823 | Buy Now |
DISTI #
1-647016-2
|
Avnet Americas | Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 1-647016-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-647016-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA100 PSTD CONN ASSY 15AU RoHS: Compliant | 0 |
|
$2.3700 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.9600 | Buy Now |
DISTI #
AMP1-647016-2
|
Heilind Electronics | 12P MTA100 PSTD CONN ASSY | Americas - 0 in Stock |
|
$2.0128 / $2.5149 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant |
375 Partner Stock |
|
$2.2600 / $3.2000 | Buy Now |
DISTI #
66462029
|
Verical | Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 375 |
|
$2.2900 / $2.3700 | Buy Now |
DISTI #
AMP1-647016-2
|
Interstate Connecting Components | 12P MTA100 PSTD CONN ASSY | 0 |
|
$2.0128 / $2.5149 | Buy Now |
DISTI #
1-647016-2
|
IBS Electronics | Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.3790 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647016-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647016-2
TE Connectivity
(1-647016-2) 12P MTA100 PSTD CONN ASSY 15AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-647030-1, 3-647030-2 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-647016-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647016-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-647106-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-647016-2 vs 4-647106-2 |
4-641216-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-647016-2 vs 4-641216-2 |
3-644803-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-647016-2 vs 3-644803-2 |
75160-156-12LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,12 position, 2.54mm pitch | Amphenol Communications Solutions | 1-647016-2 vs 75160-156-12LF |
1-640454-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-647016-2 vs 1-640454-2 |
1-644487-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-647016-2 vs 1-644487-2 |
3-644489-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-647016-2 vs 3-644489-2 |
3-644861-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-647016-2 vs 3-644861-2 |
1-1241150-2 | 12P MOD II BREAK AWAY HDR,SMD, BLISTER | TE Connectivity | 1-647016-2 vs 1-1241150-2 |
3-644486-2 | (3-644486-2) 12P MTA100 SHRDED HDR ASSY SN | TE Connectivity | 1-647016-2 vs 3-644486-2 |