-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-647000-2
|
Avnet Americas | Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 1-647000-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 12P MTA100 PSTD CONN ASSY SN RoHS: Compliant |
889 In Stock |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
18931943
|
Verical | Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount Bag/Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 850 |
|
$1.4200 / $1.4700 | Buy Now |
DISTI #
70315740
|
Verical | Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount Bag/Box RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 1801 | Americas - 39 |
|
$2.1722 | Buy Now |
|
Master Electronics | 12P MTA100 PSTD CONN ASSY SN RoHS: Compliant |
889 In Stock |
|
$1.1600 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647000-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-647030-1, 3-647030-2 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |