There are no models available for this part yet.
Overview of 1-6457567-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1-6457567-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21R3641
|
Newark | Assy, lc Dup, W/ Flng Aqua |Te Connectivity 1-6457567-6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-1-6457567-6-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 15 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$5.8800 | Buy Now | |
DISTI #
1-6457567-6-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
571-1-6457567-6
|
Mouser Electronics | Fiber Optic Connectors ASSY LC DUP W/ FLNG AQUA RoHS: Compliant | 0 |
|
$6.5500 / $7.6300 | Order Now | |
Onlinecomponents.com | Conn LC Coupling Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB RoHS: Compliant |
300 Partner Stock |
|
$5.2000 / $5.8200 | Buy Now | ||
DISTI #
65670929
|
Verical | Conn LC Coupling Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB Carton RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 300 |
|
$5.0700 / $5.5100 | Buy Now | |
Quest Components | FIBER OPTIC CONNECTOR ADAPTER | 80 |
|
$5.2748 / $12.1725 | Buy Now | ||
DISTI #
164575676-TEC
|
TME | 1-6457567-6 Min Qty: 7 | 300 |
|
$5.3491 / $6.4446 | Buy Now | |
DISTI #
C1S114408017352
|
Chip1Stop | Connector Fiber Optics RoHS: Compliant | 300 |
|
$5.8600 / $6.8100 | Buy Now | |
Master Electronics | Conn LC Coupling Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB RoHS: Compliant |
300 Partner Stock |
|
$5.2000 / $5.8200 | Buy Now |
CAD Models for 1-6457567-6 by TE Connectivity
Part Data Attributes for 1-6457567-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG-PLUG
|
Connection Type
|
DUPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP-SNAP
|
Mode
|
MULTI
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|