Part Details for 1-6457567-0 by TE Connectivity
Overview of 1-6457567-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1-6457567-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R1890
|
Newark | Adpt Dup Lc Fl Sr Blue Cer |Amp Te Connectivity 1-6457567-0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9100 | Buy Now |
DISTI #
2266-1-6457567-0-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$6.4200 / $6.9400 | Buy Now |
DISTI #
1-6457567-0-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7106 | Buy Now |
DISTI #
3937-1-6457567-0-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.7100 | Buy Now |
DISTI #
571-1-6457567-0
|
Mouser Electronics | Fiber Optic Connectors ADPT DUP LC FL SR BLUE CER RoHS: Compliant | 0 |
|
$6.5000 / $6.9800 | Order Now |
|
Future Electronics | ADPT DUP LC FL SR BLUE CER RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.4200 | Buy Now |
DISTI #
AMP1-6457567-0
|
Heilind Electronics | ADPT DUP LC FL SR BLUE CER | Americas - 0 in Stock |
|
$6.6826 / $6.7824 | Buy Now |
|
Onlinecomponents.com | Conn LC Coupler Multimode Duplex ST Panel Mount RoHS: Compliant |
432 In Stock |
|
$7.4400 / $8.1400 | Buy Now |
DISTI #
164575670-TEC
|
TME | 1-6457567-0 Min Qty: 10 | 400 |
|
$5.6823 / $5.6840 | Buy Now |
DISTI #
AMP1-6457567-0
|
Interstate Connecting Components | ADPT DUP LC FL SR BLUE CER | 0 |
|
$6.6826 / $6.7824 | Buy Now |
Part Details for 1-6457567-0
1-6457567-0 CAD Models
1-6457567-0 Part Data Attributes
|
1-6457567-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6457567-0
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG-PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |