Datasheets
1-6450870-0 by: TE Connectivity

(1-6450870-0) MBXLE R/A RCPT 2P+16S+2P

Part Details for 1-6450870-0 by TE Connectivity

Overview of 1-6450870-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for 1-6450870-0

Part # Distributor Description Stock Price Buy
DISTI # 96X9678
Newark Mbxle R/A Rcpt 2P+16S+2P |Amp Te Connectivity 1-6450870-0 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.6000
$6.6000 Buy Now
DISTI # 1-6450870-0
Avnet Americas Conn Power SKT 4Power/16Signal POS 5.08mm Solder RA - Bulk (Alt: 1-6450870-0) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1,100 $5.7119
$5.7119 Buy Now
DISTI # 571-1-6450870-0
Mouser Electronics Power to the Board MBXLE R/A RCPT 2P+16S+2P RoHS: Compliant 0
  • 1,100 $6.3500
$6.3500 Order Now
Future Electronics MBXLE R/A RCPT 2P+16S+2P RoHS: Not Compliant pbFree: No Min Qty: 1100 Package Multiple: 275 Container: Tray 0
Tray
  • 1,100 $5.7100
$5.7100 Buy Now
DISTI # AMP1-6450870-0
Heilind Electronics MBXLE R/A RCPT 2P+16S+2P Americas - 0 in Stock
  • 1,100 $7.1337
$7.1337 Buy Now
Onlinecomponents.com MBXLE R/A RCPT 2P+16S+2P RoHS: Compliant 0
  • 275 $17.4600
  • 550 $9.2200
  • 825 $6.3400
  • 1,100 $6.2100
$6.2100 / $17.4600 Buy Now
DISTI # AMP1-6450870-0
Interstate Connecting Components MBXLE R/A RCPT 2P+16S+2P 0
  • 1,100 $7.1337
$7.1337 Buy Now
DISTI # 000000000003839043
Sager Power to the Board MBXLE R/A RCPT 2P+16S+2P Min Qty: 55 0
  • 55 $8.0800
$8.0800 Buy Now
Master Electronics MBXLE R/A RCPT 2P+16S+2P RoHS: Compliant 0
  • 275 $17.4600
  • 550 $9.2200
  • 825 $6.3400
  • 1,100 $6.2100
$6.2100 / $17.4600 Buy Now

Part Details for 1-6450870-0

1-6450870-0 Part Data Attributes

1-6450870-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-6450870-0 TE Connectivity (1-6450870-0) MBXLE R/A RCPT 2P+16S+2P
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature TERMINAL PITCH FOR POWER CONTACTS:5.08 MM
Board Mounting Option BOARD LOCK
Body Breadth 0.47 inch
Body Depth 0.82 inch
Body Length 1.74 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Arrangement S16P4
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Resistance 20 mΩ
Contact Style HYBRID
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 42A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Option 2 BOARDLOCK
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 42 A
Rated Voltage 60 V
Reference Standard UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6450870-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6450870-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-6450870-0 would you like to use for your alert(s)?
  • Please alert me when 1-6450870-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-6450870-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6450870-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-6450870-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6450870-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6450870-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: