Part Details for 1-6450862-6 by TE Connectivity
Overview of 1-6450862-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6450862-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450862-6-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3591 | Buy Now |
DISTI #
1-6450862-6
|
Avnet Americas | MBXLE VERT RCPT 8HDP + 20S - Bulk (Alt: 1-6450862-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.3305 / $8.2764 | Buy Now |
DISTI #
571-1-6450862-6
|
Mouser Electronics | Power to the Board MBXLE VERT RCPT 8HDP + 20S RoHS: Compliant | 0 |
|
$8.0800 | Order Now |
DISTI #
AMP1-6450862-6
|
Heilind Electronics | MBXLE VERT RCPT 8HDP + 20S | Americas - 0 in Stock |
|
$7.4636 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $21.2800 | Buy Now |
DISTI #
AMP1-6450862-6
|
Interstate Connecting Components | MBXLE VERT RCPT 8HDP + 20S | 0 |
|
$7.4636 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5700 / $21.2800 | Buy Now |
Part Details for 1-6450862-6
1-6450862-6 CAD Models
1-6450862-6 Part Data Attributes:
|
1-6450862-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450862-6
TE Connectivity
Board Connector, 26 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.415 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P6 | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 |
Alternate Parts for 1-6450862-6
This table gives cross-reference parts and alternative options found for 1-6450862-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450862-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3202-125 | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | 1-6450862-6 vs 40-3202-125 |
10106265-2006003LF | Board Connector, 26 Contact(s), Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle, | Amphenol FCi | 1-6450862-6 vs 10106265-2006003LF |
40-3201-125 | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | 1-6450862-6 vs 40-3201-125 |
10106265-2006002LF | PwrBlade+® , Power Connectors, 1HP+24S+1HP PF, Right Angle, Receptacle. | Amphenol Communications Solutions | 1-6450862-6 vs 10106265-2006002LF |
40-3202-925 | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | 1-6450862-6 vs 40-3202-925 |
10106265-2006002LF | Board Connector, 26 Contact(s), Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle, | Amphenol FCi | 1-6450862-6 vs 10106265-2006002LF |
40-3200-925 | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | 1-6450862-6 vs 40-3200-925 |
40-3201-925 | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | 1-6450862-6 vs 40-3201-925 |
10106263-2006001LF | Board Connector, 26 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Plug | Amphenol FCi | 1-6450862-6 vs 10106263-2006001LF |