Part Details for 1-6450861-1 by TE Connectivity
Overview of 1-6450861-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6450861-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0685
|
Newark | Power To The Board 16S+10P Mbxle Vert Rcpt |Amp Te Connectivity 1-6450861-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$11.4400 / $15.6900 | Buy Now |
DISTI #
2266-1-6450861-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 10 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
66 In Stock |
|
$11.3000 / $11.5200 | Buy Now |
DISTI #
1-6450861-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4950 | Buy Now |
DISTI #
1-6450861-1
|
Avnet Americas | Conn Power RCP 10Power/16Signal POS 2.54mm/6.35mm Solder ST Thru-Hole 96 Terminal 1 Port - Bulk (Alt: 1-6450861-1) RoHS: Compliant Min Qty: 1210 Package Multiple: 220 Container: Bulk | 0 |
|
$6.6380 / $9.7804 | Buy Now |
DISTI #
571-1-6450861-1
|
Mouser Electronics | Power to the Board 16S+10P MBXLE VERT RCPT RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1210 Package Multiple: 110 Container: Tray | 0Tray |
|
$8.8800 | Buy Now |
DISTI #
AMP1-6450861-1
|
Heilind Electronics | MBXLE VERT RCPT 16S+10P | Americas - 0 in Stock |
|
$11.0968 | Buy Now |
DISTI #
65685425
|
Verical | Conn Header RCP 10Power/16Signal POS Solder ST Thru-Hole 96 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 66 |
|
$10.4000 / $10.8000 | Buy Now |
DISTI #
77771013
|
Verical | Conn Header RCP 10Power/16Signal POS Solder ST Thru-Hole 96 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 11 |
|
$15.5634 | Buy Now |
|
Quest Components | 4 |
|
$22.8940 | Buy Now |
Part Details for 1-6450861-1
1-6450861-1 CAD Models
1-6450861-1 Part Data Attributes
|
1-6450861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450861-1
TE Connectivity
Board Connector, Female, Straight, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS= 6.35 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P10 | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SET | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 50 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |