-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9625
|
Newark | Mbxl Vert Rcpt 16S +4P |Amp Te Connectivity 1-6450541-2 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
1-6450541-2-ND
|
DigiKey | MBXL VERT RCPT 16S +4P Min Qty: 1100 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0003 | Buy Now |
DISTI #
1-6450541-2
|
Avnet Americas | MBXL VERT RCPT 16S +4P - Bulk (Alt: 1-6450541-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 220 Container: Bulk | 0 |
|
$4.3539 / $4.9157 | Buy Now |
DISTI #
571-1-6450541-2
|
Mouser Electronics | Automotive Connectors 16S +4P MBXL VERT RCPT RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 220 Container: Tray | 0Tray |
|
$4.1400 | Buy Now |
DISTI #
AMP1-6450541-2
|
Heilind Electronics | MBXL VERT RCPT 16S +4P | Americas - 0 in Stock |
|
$5.1636 / $5.2406 | Buy Now |
|
Onlinecomponents.com | MBXL VERT RCPT 16S +4P RoHS: Compliant | 0 |
|
$4.3600 / $11.9400 | Buy Now |
DISTI #
AMP1-6450541-2
|
Interstate Connecting Components | MBXL VERT RCPT 16S +4P | 0 |
|
$5.1636 / $5.2406 | Buy Now |
|
Master Electronics | MBXL VERT RCPT 16S +4P RoHS: Compliant | 0 |
|
$4.3600 / $11.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6450541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450541-2
TE Connectivity
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-6450541-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450541-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6450161-3 | (1-6450161-3) MBXL R/A RCPT 16S+4P | TE Connectivity | 1-6450541-2 vs 1-6450161-3 |