Part Details for 1-6450370-1 by TE Connectivity
Overview of 1-6450370-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-6450370-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450370-1
|
Avnet Americas | MBXL R/A RCPT 2P+48S+2P - Bulk (Alt: 1-6450370-1) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RIGHT ANGLE RECEPTACLE ASSEMBLY WITH GUIDES MULTI-BEAM XL RoHS: Compliant | 0 |
|
$6.3100 / $17.7400 | Buy Now |
|
Master Electronics | RIGHT ANGLE RECEPTACLE ASSEMBLY WITH GUIDES MULTI-BEAM XL RoHS: Compliant | 0 |
|
$6.3100 / $17.7400 | Buy Now |
Part Details for 1-6450370-1
1-6450370-1 CAD Models
1-6450370-1 Part Data Attributes
|
1-6450370-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450370-1
TE Connectivity
(1-6450370-1) MBXL R/A RCPT 2P+48S+2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-6450370-1
This table gives cross-reference parts and alternative options found for 1-6450370-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450370-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51765-I0005206B0 | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450370-1 vs 51765-I0005206B0 |
51740-31801618CA | Board Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 1-6450370-1 vs 51740-31801618CA |
51761-30003616CB | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450370-1 vs 51761-30003616CB |
51762-I1803400CB | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 1-6450370-1 vs 51762-I1803400CB |
51760-30803608BA | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450370-1 vs 51760-30803608BA |
51764-11602016C0LF | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1-6450370-1 vs 51764-11602016C0LF |
51740-11003210ACLF | Board Connector, 52 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1-6450370-1 vs 51740-11003210ACLF |
51740-11402414CCLF | Board Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450370-1 vs 51740-11402414CCLF |
51760-10803608AB | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 1-6450370-1 vs 51760-10803608AB |
51761-30004804BA | Board Connector, 52 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-6450370-1 vs 51761-30004804BA |