Part Details for 1-6450131-8 by TE Connectivity
Overview of 1-6450131-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6450131-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450131-8
|
Avnet Americas | Conn Power HDR 10Power/32Signal POS 0.63mm/2.54mm Solder RA Thru-Hole 112 Terminal 1 Port - Bulk (Alt: 1-6450131-8) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now |
Part Details for 1-6450131-8
1-6450131-8 CAD Models
1-6450131-8 Part Data Attributes:
|
1-6450131-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450131-8
TE Connectivity
Board Connector, 42 Contact(s), Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S32P10 | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
Withdrawl Force-Min | 2.224 N |