Part Details for 1-6450131-3 by TE Connectivity
Results Overview of 1-6450131-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-6450131-3 Information
1-6450131-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-6450131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450131-3
|
Avnet Americas | MBXL R/A HDR(SELECT LOADED)24S+3P+16S+3P - Bulk (Alt: 1-6450131-3) RoHS: Compliant Min Qty: 1056 Package Multiple: 132 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-6450131-3
|
Avnet Abacus | (Alt: 1-6450131-3) RoHS: Compliant Min Qty: 132 Package Multiple: 132 | Abacus - 0 |
|
Buy Now |
Part Details for 1-6450131-3
1-6450131-3 CAD Models
1-6450131-3 Part Data Attributes
|
1-6450131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450131-3
TE Connectivity
Board Connector, 46 Contact(s), Right Angle, Solder Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P6 | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
Withdrawl Force-Min | 2.224 N |