Part Details for 1-6450120-2 by TE Connectivity
Overview of 1-6450120-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6450120-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450120-2
|
Avnet Americas | Conn Power PIN 6Power/24Signal POS 6.35mm Solder RA - Bulk (Alt: 1-6450120-2) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RIGHT ANGLE HEADER W/GUIDES ASSEMBLY MULTI-BEAM XL RoHS: Compliant |
302 In Stock |
|
$6.7800 / $8.4900 | Buy Now |
DISTI #
16322923
|
Verical | Conn Board to Board HDR 6Power/24Signal POS 6.35mm/5.08mm/2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 292 |
|
$5.3800 / $5.7000 | Buy Now |
DISTI #
66719860
|
Verical | Conn Board to Board HDR 6Power/24Signal POS 6.35mm/5.08mm/2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 8 Package Multiple: 4 | Americas - 8 |
|
$9.0870 / $11.0370 | Buy Now |
|
Bristol Electronics | 553 |
|
RFQ | ||
DISTI #
164501202-TEC
|
TME | 1-6450120-2 | 292 |
|
Buy Now | |
DISTI #
000000000003779402
|
Sager | Power to the Board MBXL R/A HDR 3P+24S+3P | 0 |
|
Buy Now | |
|
Master Electronics | RIGHT ANGLE HEADER W/GUIDES ASSEMBLY MULTI-BEAM XL RoHS: Compliant |
302 In Stock |
|
$6.7800 / $8.4900 | Buy Now |
Part Details for 1-6450120-2
1-6450120-2 CAD Models
1-6450120-2 Part Data Attributes
|
1-6450120-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450120-2
TE Connectivity
(1-6450120-2) MBXL R/A HDR 3P+24S+3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-6450120-2
This table gives cross-reference parts and alternative options found for 1-6450120-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450120-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0876674002 | Molex | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 1-6450120-2 vs 0876674002 |
51726-10602400A | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | 1-6450120-2 vs 51726-10602400A |
51726-30602400A | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | 1-6450120-2 vs 51726-30602400A |
1450131-7 | TE Connectivity | Check for Price | CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-6450120-2 vs 1450131-7 |
1450130-9 | TE Connectivity | Check for Price | CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-6450120-2 vs 1450130-9 |
6450331-9 | TE Connectivity | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | 1-6450120-2 vs 6450331-9 |
51720-11100811AA | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | 1-6450120-2 vs 51720-11100811AA |
0876674006 | Molex | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 1-6450120-2 vs 0876674006 |
51726-10202800ALF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 1-6450120-2 vs 51726-10202800ALF |
51731-031LF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 1-6450120-2 vs 51731-031LF |