Part Details for 1-644861-2 by TE Connectivity
Overview of 1-644861-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-644861-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole |
1173 In Stock |
|
$0.9470 / $6.3400 | Buy Now |
DISTI #
51504680
|
Verical | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Min Qty: 500 Package Multiple: 500 Date Code: 1312 | Americas - 1000 |
|
$1.3780 / $8.2420 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole |
1173 In Stock |
|
$0.9470 / $6.3400 | Buy Now |
Part Details for 1-644861-2
1-644861-2 CAD Models
1-644861-2 Part Data Attributes
|
1-644861-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644861-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,DETENT,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITHOUT MOUNTING EARS | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 1.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 1-644861-2
This table gives cross-reference parts and alternative options found for 1-644861-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644861-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH112TA | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 1-644861-2 vs PH112TA |
1821244SS20 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 1-644861-2 vs 1821244SS20 |
1821240SS21 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 1-644861-2 vs 1821240SS21 |
1-644888-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 1-644861-2 vs 1-644888-2 |
1821240SS10 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 1-644861-2 vs 1821240SS10 |
1821242SS10 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 1-644861-2 vs 1821242SS10 |
APH-1-12-CSL(.512/.730)-SG | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 1-644861-2 vs APH-1-12-CSL(.512/.730)-SG |
1821244SS11 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 1-644861-2 vs 1821244SS11 |
1-641213-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 1-644861-2 vs 1-641213-2 |
1-641124-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 1-644861-2 vs 1-641124-2 |