Part Details for 1-644753-1 by TE Connectivity
Overview of 1-644753-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-644753-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H2550
|
Newark | 11P Mta156 Hdr Assy Rn Str F/L Rohs Compliant: Yes |Amp Te Connectivity 1-644753-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $0.6700 | Buy Now |
DISTI #
1-644753-1-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7090 | Buy Now |
DISTI #
1-644753-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-644753-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5103 / $0.5311 | Buy Now |
DISTI #
571-1-644753-1
|
Mouser Electronics | Headers & Wire Housings 11P HDR RN STR F/L RoHS: Compliant | 0 |
|
$0.6470 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.5440 | Buy Now |
DISTI #
AMP1-644753-1
|
Heilind Electronics | 11P MTA156 HDR ASSY RN ST | Americas - 0 in Stock |
|
$0.6792 / $0.7105 | Buy Now |
|
Onlinecomponents.com | 11P MTA156 HDR ASSY RN STR F/L RoHS: Compliant | 0 |
|
$0.6050 / $0.8880 | Buy Now |
DISTI #
AMP1-644753-1
|
Interstate Connecting Components | 11P MTA156 HDR ASSY RN ST | 0 |
|
$0.6792 / $0.7105 | Buy Now |
DISTI #
000000000000858770
|
Sager | Headers & Wire Housings 11P HDR RN STR F/L Min Qty: 1000 | 0 |
|
$0.6414 / $0.6597 | Buy Now |
|
Master Electronics | 11P MTA156 HDR ASSY RN STR F/L RoHS: Compliant | 0 |
|
$0.6050 / $0.8880 | Buy Now |
Part Details for 1-644753-1
1-644753-1 CAD Models
1-644753-1 Part Data Attributes
|
1-644753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644753-1
TE Connectivity
(1-644753-1) 11P MTA156 HDR ASSY RN STR F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1-644753-1
This table gives cross-reference parts and alternative options found for 1-644753-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644753-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641120-1 | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-644753-1 vs 1-641120-1 |
4-641120-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-644753-1 vs 4-641120-1 |