Part Details for 1-644752-5 by TE Connectivity
Overview of 1-644752-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-644752-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R1767
|
Newark | 15P Mta156 Hdr Assy Sq Str F/L |Amp Te Connectivity 1-644752-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.0900 | Buy Now |
DISTI #
1-644752-5-ND
|
DigiKey | CONN HEADER VERT 15POS 3.96MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1101 | Buy Now |
DISTI #
1-644752-5
|
Avnet Americas | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-644752-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7169 / $1.0686 | Buy Now |
DISTI #
571-1-644752-5
|
Mouser Electronics | Headers & Wire Housings HDR 15P VRT .156 TIN RoHS: Compliant | 0 |
|
$1.0500 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.8340 | Buy Now |
DISTI #
AMP1-644752-5
|
Heilind Electronics | 15P MTA156 HDR ASSY SQ STR F/L | Americas - 0 in Stock |
|
$0.6534 / $1.0904 | Buy Now |
|
Onlinecomponents.com | 15P MTA156 HDR ASSY SQ STR F/L RoHS: Compliant |
583 In Stock |
|
$1.0100 / $1.8700 | Buy Now |
DISTI #
61741459
|
Verical | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2204 | Americas - 575 |
|
$1.3520 / $2.4310 | Buy Now |
DISTI #
AMP1-644752-5
|
Interstate Connecting Components | 15P MTA156 HDR ASSY SQ STR F/L | 0 |
|
$0.6534 / $1.0904 | Buy Now |
DISTI #
000000000000660700
|
Sager | Headers & Wire Housings HDR 15P VRT .156 TIN Min Qty: 500 | 0 |
|
$0.6949 / $1.0100 | Buy Now |
Part Details for 1-644752-5
1-644752-5 CAD Models
1-644752-5 Part Data Attributes
|
1-644752-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644752-5
TE Connectivity
(1-644752-5) 15P MTA156 HDR ASSY SQ STR F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-644752-5
This table gives cross-reference parts and alternative options found for 1-644752-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644752-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-640383-5 | TE Connectivity | $1.2695 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | 1-644752-5 vs 1-640383-5 |
4-644615-5 | TE Connectivity | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | 1-644752-5 vs 4-644615-5 |
4-641119-5 | TE Connectivity | $6.8627 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-644752-5 vs 4-641119-5 |
1-641119-5 | TE Connectivity | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-644752-5 vs 1-641119-5 |
1-640445-5 | TE Connectivity | $0.9156 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-644752-5 vs 1-640445-5 |
1-640387-5 | TE Connectivity | $1.3240 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-644752-5 vs 1-640387-5 |
4-644617-5 | TE Connectivity | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | 1-644752-5 vs 4-644617-5 |
1-641210-5 | TE's AMP | Check for Price | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-644752-5 vs 1-641210-5 |
4-641522-5 | TE Connectivity | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug | 1-644752-5 vs 4-641522-5 |
1-644765-5 | TE's AMP | Check for Price | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-644752-5 vs 1-644765-5 |