1-644044-0
TE Connectivity
Description: (1-644044-0) 10P MTA100 CONN ASSY 30AU

Overview of 1-644044-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 1-644044-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-644044-0
Avnet Americas Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-644044-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
RFQ
DISTI # 000000000000921222
Sager Headers & Wire Housings 10P MTA100 CONN ASSY 30AU 0
Buy Now

CAD Models for 1-644044-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-644044-0 by TE Connectivity

1-644044-0
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.52 inch
Body Depth
0.275 inch
Body Length
1 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Diameter-Min
0.06 inch
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-2
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 1-644044-0
    TE Connectivity
    (1-644044-0) 10P MTA100 CONN ASSY 30AU
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-644044-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-644044-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-644044-0 would you like to use for your alert(s)?
  • Please alert me when 1-644044-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-644044-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-644044-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-644044-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-644044-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-644044-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: