-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-644038-2) 12P MTA100 CONN ASSY POL 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2309
|
Newark | 12P Mta100 Conn Assy Pol 15Au Rohs Compliant: No |Amp Te Connectivity 1-644038-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.4600 | Buy Now |
DISTI #
1-644038-2
|
Avnet Americas | Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-644038-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 12P MTA100 CONN ASSY POL 15AU RoHS: Compliant | 0 |
|
$3.0800 / $6.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.9286 / $4.7040 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 800 |
|
$2.5200 / $6.3000 | Buy Now |
DISTI #
1-644038-2
|
Avnet Americas | Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-644038-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 12P MTA100 CONN ASSY POL 15AU RoHS: Compliant | 0 |
|
$3.0800 / $6.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-644038-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644038-2
TE Connectivity
(1-644038-2) 12P MTA100 CONN ASSY POL 15AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |