Part Details for 1-643813-0 by TE Connectivity
Overview of 1-643813-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1-643813-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1527
|
Newark | 10P Mta100 Conn Assy Pol Rib Rohs Compliant: No |Amp Te Connectivity 1-643813-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16266 |
|
$0.5550 / $0.8600 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 CONN ASSY POL RIB |
17072 In Stock |
|
$0.4548 / $0.5468 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 1500 |
|
$0.2785 / $0.6684 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 1500 |
|
$0.2785 / $0.6684 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 1198 |
|
$0.2785 / $0.6684 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 1168 |
|
$0.4456 / $1.1140 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 277 |
|
$0.5570 / $1.1140 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 44 |
|
$1.3675 / $2.1880 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5540 |
|
$0.3000 / $0.4600 | Buy Now |
|
Master Electronics | 10P MTA100 CONN ASSY POL RIB |
17072 In Stock |
|
$0.4548 / $0.5468 | Buy Now |
Part Details for 1-643813-0
1-643813-0 CAD Models
1-643813-0 Part Data Attributes:
|
1-643813-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643813-0
TE Connectivity
10P MTA100 CONN ASSY POL RIB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 1-643813-0
This table gives cross-reference parts and alternative options found for 1-643813-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-643813-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644514-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-643813-0 vs 1-644514-0 |