Part Details for 1-6437243-2 by TE Connectivity
Overview of 1-6437243-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6437243-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6437243-2
|
Avnet Abacus | AMP1-6437243-2 (Alt: 1-6437243-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1-6437243-2
1-6437243-2 CAD Models
1-6437243-2 Part Data Attributes
|
1-6437243-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6437243-2
TE Connectivity
WIRE AND CABLE, FLAT FLEXIBLE CABLE, 10 CONDUCTOR(S), 24AWG, 300V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Insulator Material | POLYESTER | |
Length | 0.063 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Resistance | 0.213 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |