-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1917
|
Newark | Strain Relief Cover, 12Way, Nylon, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:12Positions, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-643071-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
A19790-ND
|
DigiKey | CONN STRAIN RELIEF COVER 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1271 In Stock |
|
$0.5632 / $1.0500 | Buy Now |
DISTI #
1-643071-2
|
Avnet Americas | Connector Accessories 12 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 1-643071-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 1537 |
|
$0.5586 / $0.6307 | Buy Now |
DISTI #
571-16430712
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 12P Feed-Thru RoHS: Compliant | 0 |
|
$0.5590 / $0.9600 | Order Now |
|
Future Electronics | MTA-156 12 Position Feed Thru Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6300 / $0.7050 | Buy Now |
|
Future Electronics | MTA-156 12 Position Feed Thru Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6300 / $0.7050 | Buy Now |
DISTI #
AMP1-643071-2
|
Heilind Electronics | 12P MTA156 FD-THRU COVER | Americas - 0 in Stock |
|
$0.5172 / $0.6826 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 FD-THRU COVER RoHS: Compliant |
1 In Stock |
|
$0.6210 / $1.0080 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | STRAIN RELIEF COVER, 12 POS, NYLON | 53 |
|
$0.6982 / $1.1637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-643071-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643071-2
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1-643071-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-643071-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-643071-2 | (1-643071-2) 12P MTA156 FD-THRU COVER | TE Connectivity | 1-643071-2 vs 1-643071-2 |