-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-643067-3) 13P MTA156 MOLDED COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2869
|
Newark | 13P Mta156 Molded Cover |Amp Te Connectivity 1-643067-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 / $1.3600 | Buy Now |
DISTI #
10H2199
|
Newark | Strain Relief Cover, 13Way, Nylon, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:13Positions, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-643067-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.6120 | Buy Now |
DISTI #
A24108-ND
|
DigiKey | CONN STRAIN RELIEF COVER 13POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1710 In Stock |
|
$0.5794 / $1.0100 | Buy Now |
DISTI #
1-643067-3
|
Avnet Americas | Connector Accessories 13 POS Strain Relief Closed End Cover Nylon White - Bulk (Alt: 1-643067-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5051 | Buy Now |
DISTI #
571-1-643067-3
|
Mouser Electronics | Headers & Wire Housings 13P MTA156 MOLDED CO RoHS: Compliant | 1402 |
|
$0.5790 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.4970 | Buy Now |
DISTI #
AMP1-643067-3
|
Heilind Electronics | 13P MTA156 MOLDED COVER | Americas - 1215 in Stock |
|
$0.4917 / $0.6123 | Buy Now |
|
Onlinecomponents.com | 13P MTA156 MOLDED COVER RoHS: Compliant |
51 In Stock |
|
$0.4748 / $0.6146 | Buy Now |
|
Quest Components | 51 |
|
$1.1845 / $2.3690 | Buy Now | |
DISTI #
AMP1-643067-3
|
Interstate Connecting Components | 13P MTA156 MOLDED COVER | 405 |
|
$0.4917 / $0.6123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-643067-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643067-3
TE Connectivity
(1-643067-3) 13P MTA156 MOLDED COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |