-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1580
|
Newark | Strain Relief Cover, 10Way, Nylon, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:10Positions, Strain Relief Material:Nylon (Polyamide), Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Amp Te Connectivity 1-643067-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12472 |
|
$0.4810 | Buy Now |
DISTI #
28AC6531
|
Newark | Strain Relief Cover, 10Way, Nylon, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:10Positions, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-643067-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.5730 | Buy Now |
DISTI #
A19748-ND
|
DigiKey | CONN STRAIN RELIEF COVER 10POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1339 In Stock |
|
$0.5110 / $0.9800 | Buy Now |
DISTI #
1-643067-0
|
Avnet Americas | Connector Accessories 10 POS Strain Relief Closed End Cover Nylon White - Bulk (Alt: 1-643067-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 2 Days Container: Bulk | 97 Factory Stock |
|
$0.3475 / $0.4844 | Buy Now |
DISTI #
66F1580
|
Avnet Americas | Connector Accessories 10 POS Strain Relief Closed End Cover Nylon White - Bulk (Alt: 66F1580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 12472 Partner Stock |
|
$0.8580 / $1.0600 | Buy Now |
DISTI #
571-16430670
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 10P Closed End RoHS: Compliant | 1825 |
|
$0.5490 / $1.1900 | Buy Now |
DISTI #
V36:1790_11743424
|
Arrow Electronics | Connector Accessories Cover Straight Nylon White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2318 | Americas - 9420 |
|
$0.5079 / $0.9316 | Buy Now |
DISTI #
70083713
|
RS | Dust Cover, Closed End, MTA-156 Connectors, Nylon, 10, Closed End, AMP | TE Connectivity 1-643067-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 970 |
|
$0.6500 / $0.9300 | Buy Now |
|
Future Electronics | MTA-156 10 Position Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 4000Bag |
|
$0.4850 / $0.5050 | Buy Now |
|
Future Electronics | MTA-156 10 Position Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4850 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-643067-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643067-0
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1-643067-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-643067-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD-BC-10-CE | Connector Accessory, Cover Item, Nylon66, | Adam Technologies Inc | 1-643067-0 vs MTD-BC-10-CE |