-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H2197
|
Newark | 12P Umnl Pin Hdr Assy Blk Rohs Compliant: Yes |Amp Te Connectivity 1-641974-1 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
1-641974-1-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 470 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0867 | Buy Now |
DISTI #
1-641974-1
|
Avnet Americas | Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 1-641974-1) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3774 / $1.6575 | Buy Now |
DISTI #
571-1-641974-1
|
Mouser Electronics | Pin & Socket Connectors 12P PIN HDR ASSY BLK RoHS: Compliant | 0 |
|
$1.8200 / $2.0600 | Order Now |
DISTI #
72000218
|
RS | Connector, 12P Umnl Pin Hdr Assy Blk | TE Connectivity 1-641974-1 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
AMP1-641974-1
|
Heilind Electronics | 12P UMNL PIN HDR ASSY BLK | Americas - 0 in Stock |
|
$1.7166 / $1.7686 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR ASSY BLK RoHS: Compliant | 0 |
|
$1.4100 / $1.5800 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR ASSY BLK RoHS: Compliant | 0 |
|
$1.6000 / $2.3200 | Buy Now |
DISTI #
AMP1-641974-1
|
Interstate Connecting Components | 12P UMNL PIN HDR ASSY BLK | 0 |
|
$1.7166 / $1.7686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-641974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641974-1
TE Connectivity
12P UMNL PIN HDR ASSY BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350735-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |