-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1961
|
Newark | 08P Mta156 Hdr Assy Str F/L W/ Rohs Compliant: Yes |Amp Te Connectivity 1-641938-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.7800 | Buy Now |
DISTI #
1-641938-1-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2021 In Stock |
|
$0.6964 / $1.2900 | Buy Now |
DISTI #
1-641938-1
|
Avnet Americas | 08P MTA156 HDR - Bulk (Alt: 1-641938-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6908 / $0.7800 | Buy Now |
DISTI #
571-1-641938-1
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 HDR ASSY STR F/L W/ RoHS: Compliant | 1490 |
|
$0.7960 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.6560 | Buy Now |
DISTI #
AMP1-641938-1
|
Heilind Electronics | 08P MTA156 HDR ASSY STR F/L W/ | Americas - 0 in Stock |
|
$0.7217 / $0.7436 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 HDR ASSY STR F/L W/ RoHS: Compliant | 0 |
|
$0.6920 / $1.4480 | Buy Now |
DISTI #
AMP1-641938-1
|
Interstate Connecting Components | 08P MTA156 HDR ASSY STR F/L W/ | 0 |
|
$0.7217 / $0.7436 | Buy Now |
DISTI #
1-641938-1
|
Avnet Asia | 08P MTA156 HDR (Alt: 1-641938-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6964 / $0.7847 | Buy Now |
|
Master Electronics | 08P MTA156 HDR ASSY STR F/L W/ RoHS: Compliant | 0 |
|
$0.6920 / $1.4480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-641938-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641938-1
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-641938-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-641938-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644760-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-641938-1 vs 3-644760-8 |
3-644763-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-641938-1 vs 3-644763-8 |
164897-8 | CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-641938-1 vs 164897-8 |
3-644755-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-641938-1 vs 3-644755-8 |
3-641207-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-641938-1 vs 3-641207-8 |
644750-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-641938-1 vs 644750-8 |
2-647125-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-641938-1 vs 2-647125-8 |
5161501-8 | 08P.MINI-MATCH MALE | TE Connectivity | 1-641938-1 vs 5161501-8 |
5164713-8 | 8P.MINI-MATCH ASSY | TE Connectivity | 1-641938-1 vs 5164713-8 |
3-644661-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-641938-1 vs 3-644661-8 |