Part Details for 1-641438-2 by TE Connectivity
Overview of 1-641438-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-641438-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-641438-2-ND
|
DigiKey | CONN PLUG 12P IDC 24AWG TIN-LEAD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1-641438-2
1-641438-2 CAD Models
1-641438-2 Part Data Attributes
|
1-641438-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641438-2
TE Connectivity
12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: 3-641428-1 | |
Body Breadth | 0.487 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.028 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1-641438-2
This table gives cross-reference parts and alternative options found for 1-641438-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-641438-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641437-2 | 12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-641438-2 vs 1-641437-2 |
1-641435-2 | 12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-641438-2 vs 1-641435-2 |