1-641200-4
Description: HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLUE

Overview of 1-641200-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10131319-1641200LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 16 Positions, LCP, Non GW Compatible, Tray Packing.
10131319-0641200LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 6 Positions, LCP, Non GW Compatible, Tray Packing.

CAD Models for 1-641200-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-641200-4 by TE Connectivity

1-641200-4
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
FEED THRU, LOOSE PIECE PKG.
Body Breadth
0.305 inch
Body Depth
0.52 inch
Body Length
1.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
25 Cycles
Filter Feature
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
14
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 1-641200-4
    TE Connectivity
    HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLUE
    VS

Alternate Parts for 1-641200-4

This table gives cross-reference parts and alternative options found for 1-641200-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-641200-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-641312-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE TE Connectivity 1-641200-4 vs 1-641312-4
1-641314-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GREEN TE Connectivity 1-641200-4 vs 1-641314-4
1-641193-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GREEN TE Connectivity 1-641200-4 vs 1-641193-4
1-641199-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE TE Connectivity 1-641200-4 vs 1-641199-4
1-647009-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE TE Connectivity 1-641200-4 vs 1-647009-4
1-641244-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GREEN TE Connectivity 1-641200-4 vs 1-641244-4
1-644726-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,POLARIZED LCK,BLUE TE Connectivity 1-641200-4 vs 1-644726-4
1-644040-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,POLARIZED LCK,BLUE TE Connectivity 1-641200-4 vs 1-644040-4
1-643588-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE TE Connectivity 1-641200-4 vs 1-643588-4
1-647016-4 HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,RED TE Connectivity 1-641200-4 vs 1-647016-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-641200-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-641200-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-641200-4 would you like to use for your alert(s)?
  • Please alert me when 1-641200-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-641200-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-641200-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-641200-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-641200-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-641200-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: