Part Details for 1-640901-2 by TE Connectivity
Overview of 1-640901-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 1-640901-2
1-640901-2 CAD Models
1-640901-2 Part Data Attributes
|
1-640901-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640901-2
TE Connectivity
5 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |