-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL STR/REL & INSRT NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5287
|
Newark | Strain Relief, 12Way, Nylon, Accessory Type:Strain Relief, For Use With:12 Position Matrix Cap Housings, No. Of Positions:12Positions, Strain Relief Material:Nylon (Polyamide), Product Range:-, No. Of Contacts:12Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-640723-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7900 | Buy Now |
DISTI #
A14355-ND
|
DigiKey | CONN STRAIN RELIEF ENCLOSE 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11 In Stock |
|
$1.0748 / $1.7800 | Buy Now |
DISTI #
1-640723-0
|
Avnet Americas | Connector Accessories 12 POS Housing Strain Relief Nylon Natural - Bulk (Alt: 1-640723-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 4204 Factory Stock |
|
$0.8819 / $0.9344 | Buy Now |
DISTI #
571-1-640723-0
|
Mouser Electronics | Pin & Socket Connectors 12P UMNL STR/REL & I RoHS: Compliant | 1200 |
|
$1.1400 / $1.3100 | Buy Now |
DISTI #
70083560
|
RS | Strain Relief For Use With 6 And 8 Circuit In-Line Fits Plug Housing, 12 Way | TE Connectivity 1-640723-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 179 |
|
$1.4400 / $1.5600 | Buy Now |
|
Future Electronics | STRAIN RELIEF FOR 12 CIRCUIT UNIVERSAL MATE-N-LOK CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.9350 / $1.0400 | Buy Now |
DISTI #
AMP1-640723-0
|
Heilind Electronics | 12P UMNL STR/REL & INSRT NATL | Americas - 3341 in Stock |
|
$1.1854 / $1.4985 | Buy Now |
|
Onlinecomponents.com | Strain Relief Cover - 12 Position - Universal MATE-N-LOK Series - Nylon - Natural. RoHS: Compliant |
15 In Stock 2400 On Order |
|
$1.1400 / $2.7200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 9 |
|
$4.6750 / $6.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640723-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640723-0
TE Connectivity
12P UMNL STR/REL & INSRT NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |