-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL STR/REL & INSRT NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1126
|
Newark | Pin & Socket Connectors Strn Relief/Insert 6 |Amp Te Connectivity 1-640721-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$1.3900 / $1.7400 | Buy Now |
DISTI #
52R3894
|
Newark | Strain Relief, Universal Mate-N-Lok Conn, Accessory Type:Strain Relief, For Use With:Amp Universal Mate-N-Lok Connectors, No. Of Positions:6Positions, Strain Relief Material:Nylon (Polyamide), Glass Filled, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-640721-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1924 |
|
$1.3600 / $1.8700 | Buy Now |
DISTI #
A14353-ND
|
DigiKey | CONN STRAIN RELIEF ENCLOSE 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1506 In Stock |
|
$1.0428 / $1.7300 | Buy Now |
DISTI #
1-640721-0
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Nylon Natural - Bulk (Alt: 1-640721-0) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9554 / $1.0787 | Buy Now |
DISTI #
571-16407210
|
Mouser Electronics | Pin & Socket Connectors STRN RELIEF/INSERT 6 RoHS: Compliant | 2375 |
|
$1.1100 / $2.0900 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok 6 Position Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Box | 10Box |
|
$0.5550 / $0.5750 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok 6 Position Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Box | 0Box |
|
$0.9050 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP1-640721-0
|
Heilind Electronics | 06P UMNL STR/REL & INSRT NATL | Americas - 6109 in Stock5250 On Order |
|
$1.1500 / $1.4538 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Strain Relief - AMP Universal MATE-N-LOK Connectors - 6 Ways. RoHS: Compliant |
3826 In Stock |
|
$0.9180 / $1.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640721-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640721-0
TE Connectivity
06P UMNL STR/REL & INSRT NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |