-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R1075
|
Newark | 13P Mta156 Cover F/T |Amp Te Connectivity 1-640643-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.2930 | Buy Now |
DISTI #
1-640643-3-ND
|
DigiKey | CONN COVER DUST 13POS MTA-156 Min Qty: 1000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2871 | Buy Now |
DISTI #
1-640643-3
|
Avnet Americas | Connector Accessories 13 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 1-640643-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-640643-3
|
Mouser Electronics | Headers & Wire Housings 13P COVER F/T RoHS: Compliant | 0 |
|
$0.2560 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.2120 | Buy Now |
DISTI #
AMP1-640643-3
|
Heilind Electronics | 13P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.2387 / $0.2850 | Buy Now |
|
Onlinecomponents.com | 13P MTA156 COVER F/T RoHS: Compliant | 0 |
|
$0.1846 / $0.2896 | Buy Now |
DISTI #
AMP1-640643-3
|
Interstate Connecting Components | 13P MTA156 COVER F/T | 0 |
|
$0.2387 / $0.2850 | Buy Now |
|
Master Electronics | 13P MTA156 COVER F/T RoHS: Compliant | 0 |
|
$0.1846 / $0.2896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640643-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640643-3
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |