-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3712
|
Newark | 1-640643-0 Rohs Compliant: Yes |Amp Te Connectivity 1-640643-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.4280 | Buy Now |
DISTI #
51F1482
|
Newark | Feed Thru Dust Cover, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-156 Series Idc Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:Mta156 Series, Enclosure Material:Polyester (Pet) Rohs Compliant: Yes |Amp Te Connectivity 1-640643-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2410 | Buy Now |
DISTI #
A19808-ND
|
DigiKey | CONN DUST COVER 10POS FEED THRU Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2220 | Buy Now |
DISTI #
571-16406430
|
Mouser Electronics | Headers & Wire Housings DUST COVER 10P Feed-Thru RoHS: Compliant | 1040 |
|
$0.1990 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1736 | Buy Now |
DISTI #
AMP1-640643-0
|
Heilind Electronics | 10P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.1961 / $0.2342 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 COVER F/T RoHS: Compliant |
1236 In Stock |
|
$0.2122 / $0.2921 | Buy Now |
DISTI #
AMP1-640643-0
|
Interstate Connecting Components | 10P MTA156 COVER F/T | 0 |
|
$0.1961 / $0.2342 | Buy Now |
DISTI #
1-640643-0
|
Avnet Abacus | Connector Accessories 10 POS Feed Thru Dust Cover Polyester White (Alt: 1-640643-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-640643-0
|
Avnet Abacus | Connector Accessories 10 POS Feed Thru Dust Cover Polyester White (Alt: 1-640643-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640643-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640643-0
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |