-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640642-0) 10P MTA100 COVER F/T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5491
|
Newark | Headers & Wire Housings Dust Cover 10P Feed-Thru |Amp Te Connectivity 1-640642-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$0.3630 | Buy Now |
DISTI #
51F1504
|
Newark | Feed Thru Dust Cover, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-100 Connectors, Connector Body Material:Pet (Polyester) Body, Body Material:Nylon, No. Of Positions:10Positions, Overall Width:1" Rohs Compliant: Yes |Amp Te Connectivity 1-640642-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2220 | Buy Now |
DISTI #
A19298-ND
|
DigiKey | CONN DUST COVER 10POS FEED THRU Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3458 In Stock |
|
$0.1696 / $0.2600 | Buy Now |
DISTI #
1-640642-0
|
Avnet Americas | Connector Accessories 10 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 1-640642-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1683 / $0.1900 | Buy Now |
DISTI #
571-16406420
|
Mouser Electronics | Headers & Wire Housings DUST COVER 10P Feed-Thru RoHS: Compliant | 925 |
|
$0.1680 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.1597 | Buy Now |
DISTI #
AMP1-640642-0
|
Heilind Electronics | 10P MTA100 COVER F/T | Americas - 0 in Stock |
|
$0.1447 / $0.2088 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 COVER F/T RoHS: Compliant |
22925 In Stock |
|
$0.1638 / $0.2826 | Buy Now |
DISTI #
1-640642-0
|
TTI | Headers & Wire Housings DUST COVER 10P Feed-Thru Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1660 / $0.1950 | Buy Now |
DISTI #
AMP1-640642-0
|
Interstate Connecting Components | 10P MTA100 COVER F/T | 0 |
|
$0.1447 / $0.2088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640642-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640642-0
TE Connectivity
(1-640642-0) 10P MTA100 COVER F/T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |