Part Details for 1-640620-4 by TE Connectivity
Overview of 1-640620-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640620-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece |
54 In Stock |
|
$0.5500 / $4.2700 | Buy Now |
DISTI #
53683837
|
Verical | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$0.7150 / $5.5510 | Buy Now |
|
Master Electronics | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece |
54 In Stock |
|
$0.5500 / $4.2700 | Buy Now |
Part Details for 1-640620-4
1-640620-4 CAD Models
1-640620-4 Part Data Attributes
|
1-640620-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640620-4
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,RED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Candidate List Date | 2008-10-28 | |
Additional Feature | DAISY CHAIN | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.275 inch | |
Total Number of Contacts | 14 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 1-640620-4
This table gives cross-reference parts and alternative options found for 1-640620-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640620-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F22-14 | Board Connector | Pancon Corporation | 1-640620-4 vs CT100F22-14 |
4-640620-4 | (4-640620-4) 14P MTA100 CONN ASSY F/T RED | TE Connectivity | 1-640620-4 vs 4-640620-4 |
CT100F22-14-C | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 1-640620-4 vs CT100F22-14-C |