-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MR II PLUG HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2109
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Mr Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Colour:Red, Connector Mounting:Free Hanging, Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1-640519-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1689 |
|
$2.3300 / $3.4200 | Buy Now |
DISTI #
A14112-ND
|
DigiKey | CONN PLUG HSG 4POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1546 In Stock |
|
$1.7424 / $2.9000 | Buy Now |
DISTI #
1-640519-0
|
Avnet Americas | Conn Housing PL 4 POS 4.19mm ST Individual - Bulk (Alt: 1-640519-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Bulk | 1942 Factory Stock |
|
$1.5500 | Buy Now |
DISTI #
89F2109
|
Avnet Americas | Conn Housing PL 4 POS 4.19mm ST Individual - Bulk (Alt: 89F2109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1689 Partner Stock |
|
$2.2800 / $2.8000 | Buy Now |
DISTI #
571-16405190
|
Mouser Electronics | Pin & Socket Connectors 4CKT MATRIX PLUG RoHS: Compliant | 2018 |
|
$1.7400 / $2.8300 | Buy Now |
DISTI #
V36:1790_11746379
|
Arrow Electronics | Conn Housing PL 4 POS 4.19mm Crimp ST Panel Mount Red Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2331 | Americas - 1588 |
|
$1.6660 / $2.4940 | Buy Now |
DISTI #
70083742
|
RS | Connector Soft Shell 250 V 9 A (Max.) 4 Position, Nylon Brick Black Matrix Plug | TE Connectivity 1-640519-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 104 |
|
$2.6300 | Buy Now |
|
Future Electronics | 4 Position Crimp Terminal Positive Lock Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.5400 / $1.6600 | Buy Now |
|
Bisco Industries | 44 |
|
Buy Now | ||
DISTI #
AMP1-640519-0
|
Heilind Electronics | 04P MR II PLUG HSG | Americas - 24246 in Stock |
|
$1.9171 / $2.4234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640519-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640519-0
TE Connectivity
04P MR II PLUG HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-1 | |
Body Breadth | 0.675 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.84 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |