-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P MR II CAP HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1112
|
Newark | Headers & Wire Housings 20Ckt Matrix Cap |Amp Te Connectivity 1-640514-0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 11282 |
|
$3.9000 / $4.6100 | Buy Now |
DISTI #
96X9552
|
Newark | Connector Housing, Rcpt, 20Pos, 4.2Mm, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:4.2Mm, For Use With:Amp Mr Series Contact Connectors |Amp Te Connectivity 1-640514-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.5300 | Buy Now |
DISTI #
89F2104
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:4.2Mm, For Use With:Miniature Rectangular Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 1-640514-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.2600 | Buy Now |
DISTI #
A14107-ND
|
DigiKey | CONN RCPT HSG 20POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
530 In Stock |
|
$3.3248 / $4.1200 | Buy Now |
DISTI #
1-640514-0
|
Avnet Americas | Conn Housing RCP 20 POS 4.19mm ST Individual - Bulk (Alt: 1-640514-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1387 / $3.7770 | Buy Now |
DISTI #
571-16405140
|
Mouser Electronics | Pin & Socket Connectors 20CKT MATRIX CAP RoHS: Compliant | 541 |
|
$3.7600 / $6.4400 | Buy Now |
DISTI #
V99:2348_11746638
|
Arrow Electronics | Conn Housing RCP 20 POS 4.19mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2242 | Americas - 334 |
|
$3.1100 / $3.4460 | Buy Now |
DISTI #
70083243
|
RS | Connector Soft Shell 250 VAC 9 A (Max.) 20 Position, Nylon Brick Black | TE Connectivity 1-640514-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 190 |
|
$3.4400 | Buy Now |
|
Future Electronics | Connector, Soft Shell 250 VAC 9 A (Max.) 0.165 x 0.165 in. Nylon Brick Red RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.1300 | Buy Now |
DISTI #
AMP1-640514-0
|
Heilind Electronics | 20P MR II CAP HSG V0 RED | Americas - 166 in Stock |
|
$3.9700 / $5.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640514-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640514-0
TE Connectivity
20P MR II CAP HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-2; 350967-1; 640579-1; 640579-2, CAP | |
Body Breadth | 1.17 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |