-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P MR II CAP HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9551
|
Newark | Receptacle Housing, 15Pos, 4.2Mm, Product Range:Mr Ii Series, Gender:Receptacle, No. Of Positions:15Positions, Pitch Spacing:4.2Mm, For Use With:Amp Mr Ii Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-640513-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$2.5800 / $3.0500 | Buy Now |
DISTI #
41AJ1111
|
Newark | 15P Mr Ii Cap Hsg V0 |Amp Te Connectivity 1-640513-0 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$2.4300 / $3.0000 | Buy Now |
DISTI #
A14106-ND
|
DigiKey | CONN RCPT HSG 15POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
446 In Stock |
|
$2.0912 / $2.6100 | Buy Now |
DISTI #
1-640513-0
|
Avnet Americas | Conn Housing RCP 15 POS 4.19mm ST Individual - Bulk (Alt: 1-640513-0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.9741 / $2.3756 | Buy Now |
DISTI #
96X9551
|
Avnet Americas | Conn Housing RCP 15 POS 4.19mm ST Individual - Bulk (Alt: 96X9551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 342 Partner Stock |
|
$2.4100 / $3.0100 | Buy Now |
DISTI #
571-16405130
|
Mouser Electronics | Pin & Socket Connectors 15CKT MATRIX CAP RoHS: Compliant | 687 |
|
$2.2800 / $4.2100 | Buy Now |
DISTI #
70083737
|
RS | Connector Soft Shell 250 VAC 9 A (Max.) 15 Position, Nylon Brick Black | TE Connectivity 1-640513-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 670 |
|
$1.7300 | Buy Now |
|
Future Electronics | 15 Positions 4.19 mm Pitch Crimp Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
AMP1-640513-0
|
Heilind Electronics | 15P MR II CAP HSG V0 RED | Americas - 2826 in Stock1350 On Order |
|
$2.4970 / $3.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640513-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640513-0
TE Connectivity
15P MR II CAP HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-2; 350967-1; 640579-1; 640579-2, CAP | |
Body Breadth | 1.17 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |